316-031-421-178

Heilind Number:EDA316-031-421-178
Manufacturer:EDAC
Manufacturer Number:316-031-421-178
ECAD Model:
3D Model

Description:

316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 316-031-421-178
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA316-031-421-178

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With a contact material of Copper Alloy, it guarantees efficient conductivity, while the straight mount orientation and centerline row spacing make installation a breeze. Offering 31 positions with a pitch of .156 inches, it accommodates various configurations with ease. Operating within a wide temperature range of -40 to 105°C, it's suitable for diverse applications. Trust in this connector for robust and efficient board-to-board connections.