| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-031-500-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-031-500-158 |
316-031-500-158
| Heilind Number: | EDA316-031-500-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-031-500-158 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, designed for seamless board-to-board connectivity in electronic systems. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and safety in operation. Its green color adds a touch of visual distinction, while the copper alloy contact material guarantees reliable signal transmission. With a pitch of .156 inches and 31 positions in a single centerline row, it offers precise and efficient connectivity. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications in demanding environments. Trust in its 5A amperage rating and straight mount orientation for secure and stable connections, making it an essential component for your PCB assembly needs.

