| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-031-520-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-031-520-104 |
316-031-520-104
| Heilind Number: | EDA316-031-520-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-031-520-104 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector, designed for seamless integration and high performance. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in various applications. Its copper alloy contacts, arranged in a single centerline row, provide efficient power transmission at a pitch of .156 inches. With 31 positions available, this connector offers ample connectivity options for your projects. Operating flawlessly in temperature ranges from -40 to 105°C, it's ideal for demanding environments. Upgrade your setup today with this essential component.

