| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-031-520-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-031-520-158 |
316-031-520-158
| Heilind Number: | EDA316-031-520-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-031-520-158 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision and durability in mind, this connector features 31 positions arranged in a single centerline row, ensuring efficient data transfer. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing robust performance even in challenging environments. With a contact material of Copper Alloy, conductivity is optimized for reliable signal transmission. Operating flawlessly at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide variety of applications. Its green color not only adds a touch of visual distinction but also signifies compliance with industry standards. Trust in the quality and efficiency of this component for your connectivity needs.

