| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-031-521-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-031-521-101 |
316-031-521-101
| Heilind Number: | EDA316-031-521-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-031-521-101 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance board-to-board connectivity with this high-quality Card Edge Connector. Featuring 31 positions in a single centerline row, it ensures reliable and efficient signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green finish, offers exceptional protection. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure and stable connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Trust in its 5A amperage and straight mount orientation for seamless integration into your PCB setups. Elevate your connectivity solutions with this essential component.

