| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-031-521-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-031-521-102 |
316-031-521-102
| Heilind Number: | EDA316-031-521-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-031-521-102 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliability and longevity. With a contact material of Copper Alloy, it offers high conductivity for optimal performance. The single centerline row design with a pitch of .156 inches and 31 positions allows for efficient data transfer. Operating at a temperature range of -40 to 105 °C, it is suitable for various environments. Perfect for PCB connectors, board to board connections, and more, this connector is a versatile solution for your electronic projects.

