| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-031-521-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-031-521-107 |
316-031-521-107
| Heilind Number: | EDA316-031-521-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-031-521-107 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a crucial component for seamless PCB connectivity. With a single centerline row design and 31 positions, it offers efficient and reliable board-to-board connection. The housing is crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green color, combining durability with a visually appealing touch. Each contact is made from high-quality Copper Alloy, ensuring optimal conductivity. Operating smoothly in a temperature range of -40 to 105 °C, it's suitable for a variety of environmental conditions. Perfect for industrial and electronic applications, this connector guarantees a secure and stable link between your circuit boards. Elevate your connectivity game with our Card Edge Connector.

