| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-031-521-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-031-521-112 |
316-031-521-112
| Heilind Number: | EDA316-031-521-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-031-521-112 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Upgrade your electronic connections with our Card Edge Connector. With a vibrant green color and a sleek design, this connector not only offers a visually appealing touch to your circuit board but also ensures reliable performance. Made with high-quality UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contact material, it guarantees longevity and stability in your connections. The centerline row configuration with 31 positions allows for seamless integration into your PCB setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its 5A amperage and .156-inch pitch for efficient power transmission. Whether for personal projects or professional use, this Card Edge Connector is a must-have component for your electronic assemblies.

