| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-031-521-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-031-521-158 |
316-031-521-158
| Heilind Number: | EDA316-031-521-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-031-521-158 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a robust copper alloy contact material, it ensures reliable conductivity for up to 31 positions at a 5A amperage. The centerline row spacing offers convenient single-row mounting, perfect for streamlined PCB setups. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is a versatile and essential component for your connectivity needs. Upgrade your system with this top-quality board-to-board connector, perfect for various industrial and commercial applications.

