| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-031-521-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-031-521-168 |
316-031-521-168
| Heilind Number: | EDA316-031-521-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-031-521-168 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. Its copper alloy contacts, arranged in a single centerline row with a pitch of .156 inches, provide efficient power and signal transmission. Featuring 31 positions, it offers ample connectivity options for your PCB layout. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of applications in the electronics industry. Upgrade your assembly process with this essential component, guaranteed to meet your connectivity needs with durability and precision.

