| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-031-521-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-031-521-178 |
316-031-521-178
| Heilind Number: | EDA316-031-521-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-031-521-178 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed with precision and durability in mind, this green connector boasts a single centerline row configuration, perfect for streamlined connections. With 31 positions available, it offers ample space for your PCB needs. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures reliable performance even in harsh environments. The .156-inch pitch and straight mount orientation make installation a breeze, while the 5A amperage rating guarantees efficient power delivery. Operating flawlessly within a wide temperature range of -40 to 105°C, it's suitable for various industrial applications. Trust in this connector for optimal signal integrity and connectivity.

