| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-032-400-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-032-400-101 |
316-032-400-101
| Heilind Number: | EDA316-032-400-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-032-400-101 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performing Card Edge Connector. Designed for seamless integration, this essential component features a rugged UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a robust copper alloy contact material and a current rating of 5A, it ensures reliable power transmission. The single centerline row configuration, with 32 positions and a .156-inch pitch, offers versatile connectivity options. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial applications.Upgrade your PCB assembly with this efficient and durable connector, a must-have for your electronic projects.

