| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-032-400-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-032-400-103 |
316-032-400-103
| Heilind Number: | EDA316-032-400-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-032-400-103 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and easy identification. With a contact material of Copper Alloy, it guarantees efficient and stable transmission, while its 32 positions and .156-inch pitch provide ample connectivity options. Suitable for a variety of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it a versatile and essential component for your project. Upgrade your setup with this indispensable connector and experience enhanced performance and reliability.

