| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-032-400-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-032-400-168 |
316-032-400-168
| Heilind Number: | EDA316-032-400-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-032-400-168 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a 5 A amperage rating, it ensures reliable power transmission. The copper alloy contact material guarantees optimal conductivity, while the .156 in pitch and single centerline row spacing provide efficient connectivity. Boasting 32 positions in a straight mount orientation, it offers versatility for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for your PCB assembly needs.

