| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-032-420-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-032-420-102 |
316-032-420-102
| Heilind Number: | EDA316-032-420-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-032-420-102 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in harsh environments. Crafted with precision, it features 32 copper alloy contact positions in a single centerline row, with a pitch of .156 inches for optimal signal transmission. With an amperage rating of 5A and a wide operating temperature range of -40 to 105°C, this connector is ideal for high-performance applications. Its straight mount orientation and center row spacing make installation a breeze, while guaranteeing a secure and stable connection. Elevate the efficiency and functionality of your devices with this essential component.

