| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-032-420-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-032-420-104 |
316-032-420-104
| Heilind Number: | EDA316-032-420-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-032-420-104 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a essential component for seamless PCB connectivity. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green finish. With a contact material of high-quality Copper Alloy, it ensures reliable conductivity in any application. Featuring a single centerline row configuration with 32 positions, it offers ample connectivity options for your circuit boards. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for both standard and demanding environments. Trust in its 5A amperage and straight mount orientation for secure and efficient connections every time. Upgrade your PCB assembly with this high-performance Card Edge Connector.

