| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-032-420-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-032-420-178 |
316-032-420-178
| Heilind Number: | EDA316-032-420-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-032-420-178 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Green Card Edge Connector. Designed for optimal performance, it features a single centerline row configuration with 32 positions, ensuring seamless integration onto your PCB. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in demanding operating environments ranging from -40 to 105 °C. With a contact material of Copper Alloy and a pitch of .156 inches, this connector offers reliable conductivity, making it ideal for a wide range of applications. Upgrade your connectivity solutions with this high-quality component.

