| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-032-421-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-032-421-158 |
316-032-421-158
| Heilind Number: | EDA316-032-421-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-032-421-158 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a versatile and high-performance solution for seamless board-to-board connectivity. Designed with precision and durability in mind, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester housing material, ensuring both safety and reliability. With a contact material made of Copper Alloy, it guarantees optimal conductivity, making it perfect for a wide range of applications. The connector boasts a single centerline row with 32 positions, offering ample connectivity options. Its .156-inch pitch and straight mount orientation allow for easy installation, while its operating temperature range of -40 to 105°C ensures stable performance even in harsh environments. Trust in our Card Edge Connector for efficient and secure PCB connections.

