| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-032-500-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-032-500-108 |
316-032-500-108
| Heilind Number: | EDA316-032-500-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-032-500-108 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features a single centerline row with 32 positions, ensuring efficient data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, guarantees durability and safety. With contact material made of robust Copper Alloy, this connector offers reliable performance even in challenging environments. Rated for 5A amperage and operating within a wide temperature range of -40 to 105°C, it's ideal for diverse applications. Whether you're a professional in need of quality connectors or a DIY enthusiast working on electronic projects, this essential connector is a must-have in your toolkit. Upgrade your setup with our Card Edge Connector and experience seamless connectivity like never before.

