| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-032-500-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-032-500-178 |
316-032-500-178
| Heilind Number: | EDA316-032-500-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-032-500-178 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Crafted with durability in mind, this green connector features UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various operating environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure and efficient connectivity. Designed for convenience, this straight-mount connector offers 32 positions in a single centerline row, making it ideal for a wide range of applications. Its 5A amperage capacity and operating temperature range of -40 to 105°C further enhance its versatility and suitability for diverse electronic setups. Trust in the quality and precision of this connector to streamline your PCB connections with ease.

