| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-032-520-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-032-520-104 |
316-032-520-104
| Heilind Number: | EDA316-032-520-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-032-520-104 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant green hue, it stands out for easy identification. This connector is crafted for optimum performance, with a durable UL 94V-0 Thermoplastic Polyester housing ensuring reliability in various environments. With a sturdy Copper Alloy contact material, it guarantees secure and efficient power transmission. The .156-inch pitch and single centerline row spacing make it versatile for different applications, accommodating 32 positions for enhanced connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial environments. Upgrade your PCB connections with this essential component.

