| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-032-521-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-032-521-158 |
316-032-521-158
| Heilind Number: | EDA316-032-521-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-032-521-158 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless PCB connections. Designed for efficiency and durability, this green connector features a single centerline row with 32 positions, ensuring optimal performance in both high and low-density applications. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability, even in harsh environments. With a pitch of .156 inches and copper alloy contact material, this connector facilitates secure and stable connections. Operating smoothly at temperatures ranging from -40 to 105°C, it is suitable for various industrial and commercial settings. Trust in the quality and precision of this connector for your board-to-board PCB connectivity needs.

