| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-032-521-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-032-521-168 |
316-032-521-168
| Heilind Number: | EDA316-032-521-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-032-521-168 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Upgrade your circuit board connections with our high-performance Card Edge Connector. Designed for optimal signal transmission, this connector features 32 positions in a single centerline row, ensuring seamless connectivity in your electronic projects. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable performance, even in harsh environments. With a pitch of .156 inches and an amperage rating of 5A, it's suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this green connector is a must-have for any PCB assembly. Trust in its straight mount orientation and center row spacing for effortless integration, making it an essential component for your next project. Elevate your connectivity game with this versatile Card Edge Connector.

