| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-033-400-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-033-400-101 |
316-033-400-101
| Heilind Number: | EDA316-033-400-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-033-400-101 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this connector features a single centerline row with 33 positions, ensuring efficient signal transmission in your electronic systems. Crafted with a UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees durability and reliability even in harsh operating conditions. With a pitch of .156 inches and straight mount orientation, installation is a breeze. Whether you're a seasoned engineer or a DIY enthusiast, this green-colored connector is a must-have for your projects. Trust in its 5A amperage and wide operating temperature range of -40 to 105°C to deliver consistent connectivity, every time. Join the ranks of satisfied customers who rely on this essential component for their PCB design needs.

