| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-033-400-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-033-400-168 |
316-033-400-168
| Heilind Number: | EDA316-033-400-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-033-400-168 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a crucial component for seamless PCB connectivity. Designed for efficiency and durability, this connector features a vibrant green color and is constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a current rating of 5 A, it offers robust power transmission capabilities. The 33 positions, arranged in a single centerline row, provide ample connectivity options. Crafted from high-quality Copper Alloy, the contacts guarantee secure and stable connections. The .156-inch pitch and straight mount orientation make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its precision engineering for seamless board-to-board connections.

