| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-033-420-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-033-420-158 |
316-033-420-158
| Heilind Number: | EDA316-033-420-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-033-420-158 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, the perfect solution for seamless board-to-board connectivity. Designed for optimal performance, this connector features a pitch of .156 inches and a single centerline row configuration with 33 positions. Crafted with precision, it boasts a housing material of UL 94V-0 thermoplastic polyester and contact material of copper alloy, ensuring durability and reliability in any application. With an amperage rating of 5A and an operating temperature range of -40 to 105 °C, it guarantees efficient power transfer even in harsh environments. Its sleek green color adds a touch of vibrancy to your setup, while the straight mount orientation facilitates easy installation. Trust in this connector for seamless and secure connections in your PCB projects.

