| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-033-420-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-033-420-168 |
316-033-420-168
| Heilind Number: | EDA316-033-420-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-033-420-168 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your connectivity with our Card Edge Connector, a high-quality component designed for seamless integration in PCB assemblies. This green connector features 33 positions in a single centerline row, ensuring efficient signal transmission. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in demanding environments. With a pitch of .156 inches and an amperage rating of 5 A, it meets the performance needs of various applications. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for critical systems. Trust in its straight mount orientation and impeccable design for secure and stable board-to-board connections. Elevate your connectivity solutions with this essential component.

