| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-033-421-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-033-421-102 |
316-033-421-102
| Heilind Number: | EDA316-033-421-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-033-421-102 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Upgrade your connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a reliable amperage rating of 5A, it ensures efficient power transmission. Crafted with precision, the connector boasts Copper Alloy contacts for optimal conductivity. Its convenient .156-inch pitch, single centerline row spacing, and 33 positions offer versatile connectivity options. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in any environment. Perfect for various applications, this connector is a must-have for your PCB setup. Elevate your connectivity game with this essential component.

