| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-033-421-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-033-421-158 |
316-033-421-158
| Heilind Number: | EDA316-033-421-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-033-421-158 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connections in electronic devices. Designed for optimal performance, this connector features a single centerline row with 33 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliability even in demanding operating conditions. With a pitch of .156 inches and straight mount orientation, it allows for easy and secure installation. Its green color adds a touch of visual distinction, while its ability to handle up to 5A of current makes it suitable for various applications. Operating within a wide temperature range of -40 to 105°C, this connector is built to withstand environmental challenges, making it an essential choice for your connectivity needs. Trust in its quality and performance for seamless electronic integration.

