| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-033-520-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-033-520-103 |
316-033-520-103
| Heilind Number: | EDA316-033-520-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-033-520-103 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Upgrade your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. This high-performance connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color, ensuring both reliability and visibility. With a current rating of 5 A, it delivers robust power transmission. The copper alloy contact material guarantees superior conductivity, while the .156-inch pitch and single centerline row configuration provide efficient signal routing. Boasting 33 positions and a straight mount orientation, it offers ample connectivity options for your application. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is built to withstand harsh environmental conditions, making it an essential component for your electronic projects. Elevate your PCB connections with this high-quality Card Edge Connector.

