| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-033-520-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-033-520-104 |
316-033-520-104
| Heilind Number: | EDA316-033-520-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-033-520-104 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it offers a seamless fit for your electronic assembly. Crafted with precision, this connector ensures reliable power transmission, with an amperage rating of 5 A. The housing is built to last, constructed from UL 94V-0 Thermoplastic Polyester. Its innovative design includes a single centerline row, with 33 positions for optimal connectivity. Made with durable copper alloy contacts, it guarantees secure and efficient data transfer. Whether for personal projects or professional applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your PCB connections with this essential component.

