| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-033-520-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-033-520-112 |
316-033-520-112
| Heilind Number: | EDA316-033-520-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-033-520-112 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, featuring a sleek green design crafted from UL 94V-0 Thermoplastic Polyester for durability. With a current rating of 5 A, it ensures reliable power transmission. The Copper Alloy contact material guarantees efficient conductivity, while the .156-inch pitch and single centerline row configuration accommodate precise positioning. With 33 positions available, it offers ample connectivity options. Operating in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications. Its straight mount orientation simplifies installation, making it a must-have for seamless board-to-board connections. Upgrade your setup with this high-performance connector today.

