| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-033-520-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-033-520-158 |
316-033-520-158
| Heilind Number: | EDA316-033-520-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-033-520-158 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a single centerline row with 33 positions, ensuring reliable contact points for your electronic devices. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety in operation. With a contact material of Copper Alloy and a pitch of .156 inches, this connector offers high conductivity and efficiency. Its straight mount orientation and compact design make it easy to integrate into your PCB assembly. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for a variety of industrial applications. Upgrade your connectivity solutions with our Card Edge Connector, the perfect choice for your electronic projects.

