| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-033-521-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-033-521-107 |
316-033-521-107
| Heilind Number: | EDA316-033-521-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-033-521-107 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit board connections with our Card Edge Connector, a vital component for seamless device integration. Featuring a vibrant green hue, this connector boasts a robust design, with a 5A amperage capacity suitable for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it ensures reliable conductivity and durability. With a single centerline row configuration and 33 positions, it offers ample connectivity options. Designed for straight mounting orientation, it facilitates easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stable performance even in challenging environments. Trust this connector to streamline your PCB connections efficiently.

