| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-033-521-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-033-521-158 |
316-033-521-158
| Heilind Number: | EDA316-033-521-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-033-521-158 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless integration. Designed for efficiency and durability, this connector features a single centerline row with 33 positions, ensuring optimal performance in your electronic assemblies. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing safety and reliability in even the most demanding environments. With a contact material of Copper Alloy and a pitch of .156 inches, it offers secure and efficient conductivity. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is ideal for a variety of applications. Trust in its robust construction and green in color, it is a standout choice for your connectivity needs.

