| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-034-400-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-034-400-158 |
316-034-400-158
| Heilind Number: | EDA316-034-400-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-034-400-158 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a single centerline row with 34 positions, ensuring seamless integration into your PCB setup. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees reliability in various operating environments, from -40 to 105°C. With a copper alloy contact material and a pitch of .156 inches, it provides efficient power transmission with a maximum amperage of 5 A. Its straight mount orientation and compact design make it ideal for space-constrained applications. Elevate your electronics assembly with this essential component, a standout in our extensive range of PCB connectors.

