| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-034-400-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-034-400-178 |
316-034-400-178
| Heilind Number: | EDA316-034-400-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-034-400-178 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, meticulously engineered for optimal performance. With a robust housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue, this connector not only ensures durability but also adds a touch of color to your setup. Its copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and 34 positions cater to versatile connection needs. Operating seamlessly even in extreme temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Whether you're a hobbyist or a professional, our Card Edge Connector is a must-have component for efficient board-to-board connectivity.

