| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-034-420-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-034-420-101 |
316-034-420-101
| Heilind Number: | EDA316-034-420-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-034-420-101 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Upgrade your board-to-board connections with this high-performance Card Edge Connector. Designed for optimal power transmission, its durable construction ensures reliability in demanding environments. With a green housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it guarantees secure and efficient connectivity. Featuring 34 positions in a single centerline row configuration, it offers ample room for multiple connections. Its .156-inch pitch and straight mount orientation allow for easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications. Trust in its quality and performance for seamless data transfer and power delivery.

