| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-034-420-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-034-420-102 |
316-034-420-102
| Heilind Number: | EDA316-034-420-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-034-420-102 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. Crafted with precision, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. With a contact material of Copper Alloy, it ensures optimal conductivity for your devices. The connector boasts a single centerline row configuration with 34 positions, offering ample room for secure attachment. Its straight mount orientation and .156-inch pitch facilitate easy installation, while its 5A amperage rating guarantees reliable performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring efficient board-to-board connections. Elevate your connectivity game with this essential component.

