| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-034-420-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-034-420-104 |
316-034-420-104
| Heilind Number: | EDA316-034-420-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-034-420-104 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Introducing a high-performance Card Edge Connector designed for seamless board-to-board PCB connections. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With a centerline row configuration and 34 positions, it offers ample connectivity for your PCB assemblies. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for a variety of industrial applications. Its vibrant green color adds a touch of visual distinction to your electronic setup. Trust in the quality and functionality of this connector for your connectivity needs.

