| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-034-421-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-034-421-102 |
316-034-421-102
| Heilind Number: | EDA316-034-421-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-034-421-102 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Expertly crafted with a sleek and durable green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures secure and efficient power transmission. Featuring a single centerline row with 34 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees reliable performance, even in challenging operating environments with a wide temperature range from -40 to 105 °C. Designed for straight mount orientation, this connector is ideal for various applications in the electronics industry. Trust in its 5A amperage and .156" pitch to deliver seamless connectivity, making it the perfect choice for your board-to-board PCB connections. Upgrade your setup with this essential component and experience enhanced performance and durability in your electronic systems.

