| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-034-500-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-034-500-102 |
316-034-500-102
| Heilind Number: | EDA316-034-500-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-034-500-102 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a 5A amperage rating, ensuring reliable operation in demanding applications. The housing, crafted from UL 94V-0 Thermoplastic Polyester, offers durability and safety. With 34 positions and a pitch of .156 inches, it accommodates multiple connections with ease. The copper alloy contact material guarantees efficient signal transfer, while the straight mount orientation simplifies installation. Operating seamlessly within a wide temperature range of -40 to 105°C, this connector is a versatile solution for your board-to-board connectivity needs.

