| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-034-500-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-034-500-158 |
316-034-500-158
| Heilind Number: | EDA316-034-500-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-034-500-158 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in demanding environments. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this green connector ensures reliable power delivery, with a current rating of 5 A. With a pitch of .156 inches and 34 positions, it offers ample connectivity options for your circuit boards. The straight mount orientation and single centerline row spacing make installation a breeze. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for various applications. Upgrade your system with this essential component for seamless board-to-board connections.

