| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-034-520-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-034-520-178 |
316-034-520-178
| Heilind Number: | EDA316-034-520-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-034-520-178 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless PCB integration. Designed for efficiency and reliability, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a contact material of durable Copper Alloy, it ensures secure and stable connections. Boasting 34 positions in a single centerline row configuration, it offers ample connectivity options. Operating flawlessly in a temperature range of -40 to 105 °C, it is ideal for versatile applications. Trust in this essential connector for optimal performance in your PCB setups.

