| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-035-400-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 35 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-035-400-102 |
316-035-400-102
| Heilind Number: | EDA316-035-400-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-035-400-102 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green color, this essential component ensures seamless power delivery with an amperage of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, its sturdy housing guarantees durability and safety. Designed for optimal performance, it offers 35 positions with copper alloy contacts for reliable conductivity. The single centerline row configuration, with a pitch of .156 inches, facilitates easy installation and maintenance. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Upgrade your PCB connections with this high-quality connector, a must-have in any electronic setup.

