| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-035-400-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 35 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-035-400-108 |
316-035-400-108
| Heilind Number: | EDA316-035-400-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-035-400-108 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 35 positions in a single centerline row configuration, ensuring optimal space utilization. Crafted with precision, the connector boasts a pitch of .156 inches and is suitable for a wide range of applications. Its durable housing, made of UL 94V-0 rated thermoplastic polyester, guarantees reliability even in harsh environments. The copper alloy contact material ensures efficient conductivity, while the straight mount orientation simplifies installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is a dependable choice for your connectivity needs. Upgrade your setup with this essential component and experience seamless data transfer and power delivery.

