| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-035-400-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 35 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-035-400-168 |
316-035-400-168
| Heilind Number: | EDA316-035-400-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-035-400-168 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, meticulously crafted for optimal performance. This green connector features a single centerline row design with 35 positions, offering seamless integration into your circuit board setup. Built to withstand harsh environments, its UL 94V-0 Thermoplastic Polyester housing ensures durability while maintaining safety standards. The copper alloy contact material guarantees reliable conductivity, even in high-amperage applications. With a pitch of .156 inches and straight mount orientation, installation is a breeze. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a dependable choice for your electronic projects. Elevate your connection solutions with this essential component.

