| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-035-420-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 35 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-035-420-101 |
316-035-420-101
| Heilind Number: | EDA316-035-420-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-035-420-101 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your electronic connections with this Card Edge Connector, designed for optimal performance in various applications. Featuring a vibrant green color, this connector is not only visually appealing but also offers a high amperage rating of 5A for efficient power transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable and safe operation. The Copper Alloy contact material guarantees excellent conductivity, while the .156-inch pitch and single centerline row spacing make it easy to integrate into your PCB setups. With 35 positions available in a straight mount orientation, this connector offers flexibility in your designs. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for use in diverse environments. Upgrade your connectivity solutions with this essential component.

