| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-035-420-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 35 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-035-420-108 |
316-035-420-108
| Heilind Number: | EDA316-035-420-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-035-420-108 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Efficiently connect your PCBs with this Card Edge Connector. Featuring a single centerline row with 35 positions, it ensures seamless and reliable board-to-board connectivity. The UL 94V-0 Thermoplastic Polyester housing material offers durability, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .156 inches and an amperage rating of 5A, it's suitable for a wide range of applications. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Trust in this connector for efficient and secure electronic connections.

