| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-035-420-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 35 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-035-420-168 |
316-035-420-168
| Heilind Number: | EDA316-035-420-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-035-420-168 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this green connector features a single centerline row with 35 positions, perfect for accommodating a variety of circuit setups. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable conductivity and durability. With a pitch of .156 inches and straight mount orientation, it offers efficient and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for demanding industrial environments. Upgrade your board-to-board connectivity with this essential component.

